MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF6201U | |
|---|---|
DigiKey Part Number | P6.2KAATR-ND - Tape & Reel (TR) P6.2KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF6201U |
Description | RES SMD 6.2K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF6201U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F6201V | Panasonic Industry | 4.829 | 10-ERJ-P06F6201VCT-ND | 0,16000 € | MFR Recommended |
| ERJ-S14F6201U | Panasonic Industry | 0 | ERJ-S14F6201U-ND | 0,10667 € | Upgrade |
| CRCW12106K20FKEA | Vishay Dale | 685 | 541-CRCW12106K20FKEACT-ND | 0,18000 € | Direct |
| CRCW12106K20FKTA | Vishay Dale | 0 | CRCW12106K20FKTA-ND | 0,05361 € | Direct |
| AC1210FR-076K2L | YAGEO | 0 | AC1210FR-076K2L-ND | 0,03141 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04859 € | 485,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |






