
ERJ-14NF1020U | |
|---|---|
DigiKey Part Number | P102AATR-ND - Tape & Reel (TR) P102AACT-ND - Cut Tape (CT) P102AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1020U |
Description | RES SMD 102 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1020U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F1020V | Panasonic Industry | 0 | ERJ-P06F1020V-ND | 0,02351 € | MFR Recommended |
| ERJ-S14F1020U | Panasonic Industry | 0 | ERJ-S14F1020U-ND | 0,10582 € | Upgrade |
| CRCW1210102RFKEA | Vishay Dale | 0 | CRCW1210102RFKEA-ND | 0,02553 € | Direct |
| CRCW1210102RFKTA | Vishay Dale | 0 | CRCW1210102RFKTA-ND | 0,05994 € | Direct |
| AC1210FR-07102RL | YAGEO | 0 | AC1210FR-07102RL-ND | 0,03098 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08280 € | 8,28 € |
| 250 | 0,07120 € | 17,80 € |
| 500 | 0,06450 € | 32,25 € |
| 1.000 | 0,05918 € | 59,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04820 € | 482,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

