715 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF7153U

DigiKey Part Number
P715KACTR-ND - Tape & Reel (TR)
P715KACCT-ND - Cut Tape (CT)
P715KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF7153U
Description
RES SMD 715K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
715 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF7153U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF7153UPanasonic Industry0ERJ-S1DF7153U-ND0,12441 €Upgrade
AC2010FK-07715KLYAGEO0AC2010FK-07715KL-ND0,03655 €Upgrade
RMCP2010FT715KStackpole Electronics Inc0RMCP2010FT715K-ND0,07078 €Upgrade
RC2010FK-07715KLYAGEO0RC2010FK-07715KL-ND0,03227 €Similar
In-Stock: 6.650
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,20300 €2,03 €
250,16720 €4,18 €
500,14680 €7,34 €
1000,13060 €13,06 €
2500,11440 €28,60 €
5000,10496 €52,48 €
1.0000,09749 €97,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05158 €257,90 €
10.0000,04905 €490,50 €
15.0000,04782 €717,30 €
25.0000,04648 €1.162,00 €
35.0000,04571 €1.599,85 €
50.0000,04499 €2.249,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €