
ERJ-12SF6492U | |
|---|---|
DigiKey Part Number | P64.9KACTR-ND - Tape & Reel (TR) P64.9KACCT-ND - Cut Tape (CT) P64.9KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF6492U |
Description | RES SMD 64.9K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF6492U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF6492U | Panasonic Industry | 0 | ERJ-S1DF6492U-ND | 0,12441 € | Upgrade |
| AC2010FK-0764K9L | YAGEO | 0 | AC2010FK-0764K9L-ND | 0,03655 € | Upgrade |
| RMCP2010FT64K9 | Stackpole Electronics Inc | 0 | RMCP2010FT64K9-ND | 0,07078 € | Upgrade |
| RC2010FK-0764K9L | YAGEO | 0 | RC2010FK-0764K9L-ND | 0,03227 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,13840 € | 6,92 € |
| 100 | 0,12330 € | 12,33 € |
| 250 | 0,10792 € | 26,98 € |
| 500 | 0,09904 € | 49,52 € |
| 1.000 | 0,09198 € | 91,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07758 € | 775,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

