
ERJ-12SF1543U | |
|---|---|
DigiKey Part Number | P154KACTR-ND - Tape & Reel (TR) P154KACCT-ND - Cut Tape (CT) P154KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1543U |
Description | RES SMD 154K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1543U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF1543U | Panasonic Industry | 0 | ERJ-S1DF1543U-ND | 0,12342 € | Upgrade |
| AC2010FK-07154KL | YAGEO | 0 | AC2010FK-07154KL-ND | 0,03626 € | Upgrade |
| RMCP2010FT154K | Stackpole Electronics Inc | 0 | RMCP2010FT154K-ND | 0,07022 € | Upgrade |
| RC2010FK-07154KL | YAGEO | 0 | RC2010FK-07154KL-ND | 0,03201 € | Similar |
| CRCW2010154KFKEF | Vishay Dale | 0 | 541-154KACTR-ND | 0,03750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,15640 € | 3,91 € |
| 50 | 0,13740 € | 6,87 € |
| 100 | 0,12230 € | 12,23 € |
| 250 | 0,10704 € | 26,76 € |
| 500 | 0,09824 € | 49,12 € |
| 1.000 | 0,09125 € | 91,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07696 € | 769,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

