ERJ-12SF14R0U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,12342 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03622 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07022 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03201 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.049
Unit Price: 0,20000 €
Datasheet
14 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF14R0U

DigiKey Part Number
P14.0ACTR-ND - Tape & Reel (TR)
P14.0ACCT-ND - Cut Tape (CT)
P14.0ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF14R0U
Description
RES SMD 14 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
14 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF14R0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF14R0UPanasonic Industry0ERJ-S1DF14R0U-ND0,12342 €Upgrade
AC2010FK-0714RLYAGEO0AC2010FK-0714RL-ND0,03622 €Upgrade
RMCP2010FT14R0Stackpole Electronics Inc0RMCP2010FT14R0-ND0,07022 €Upgrade
RC2010FK-0714RLYAGEO0RC2010FK-0714RL-ND0,03201 €Similar
CRCW201014R0FKEFVishay Dale4.049541-14.0ACCT-ND0,20000 €Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,20100 €2,01 €
250,16600 €4,15 €
500,14560 €7,28 €
1000,12960 €12,96 €
2500,11348 €28,37 €
5000,10412 €52,06 €
1.0000,09672 €96,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08164 €408,20 €
10.0000,07831 €783,10 €
15.0000,07668 €1.150,20 €
25.0000,07492 €1.873,00 €
35.0000,07391 €2.586,85 €
50.0000,07295 €3.647,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €