
ERA-V27J152V | |
|---|---|
DigiKey Part Number | P1.5KCGTR-ND - Tape & Reel (TR) P1.5KCGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-V27J152V |
Description | RES TEMP SENS 1.5K OHM 5% 1/16W |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-V27J152V Models |
Category | Resistance 1.5 kOhms |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Power (Watts) 0.063W, 1/16W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Temperature Coefficient 2700ppm/°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Temperature Sensitive | Mounting Type Surface Mount |
Applications Temperature Correction Circuits | Base Product Number |
Composition Metal Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,20470 € | 20,47 € |
| 250 | 0,17792 € | 44,48 € |
| 500 | 0,16114 € | 80,57 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

