Direct
Direct
Direct
Similar
Similar

ERA-8ARB9311V | |
|---|---|
DigiKey Part Number | P18733TR-ND - Tape & Reel (TR) P18733CT-ND - Cut Tape (CT) P18733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB9311V |
Description | RES SMD 9.31K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB9311V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-9311-B-T5 | Susumu | 0 | RG3216N-9311-B-T5-ND | 0,27598 € | Direct |
| RNCF1206BKT9K31 | Stackpole Electronics Inc | 0 | RNCF1206BKT9K31-ND | 0,23811 € | Direct |
| RNCF1206BTT9K31 | Stackpole Electronics Inc | 0 | RNCF1206BTT9K31-ND | 0,19999 € | Direct |
| RT1206BRB079K31L | YAGEO | 0 | RT1206BRB079K31L-ND | 0,22614 € | Similar |
| RT1206WRB079K31L | YAGEO | 0 | RT1206WRB079K31L-ND | 1,00400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,60640 € | 15,16 € |
| 50 | 0,57340 € | 28,67 € |
| 100 | 0,54270 € | 54,27 € |
| 250 | 0,50632 € | 126,58 € |
| 500 | 0,48182 € | 240,91 € |
| 1.000 | 0,45986 € | 459,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41785 € | 2.089,25 € |
| 10.000 | 0,40323 € | 4.032,30 € |
| 15.000 | 0,39553 € | 5.932,95 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |




