
ERA-8APB3321V | |
|---|---|
DigiKey Part Number | P18439TR-ND - Tape & Reel (TR) P18439CT-ND - Cut Tape (CT) P18439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB3321V |
Description | RES SMD 3.32K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB3321V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB3321V | Panasonic Industry | 4.676 | P18649CT-ND | 0,78000 € | Parametric Equivalent |
| ERA-8ARW3321V | Panasonic Industry | 1.231 | P18829CT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,49720 € | 24,86 € |
| 100 | 0,47060 € | 47,06 € |
| 250 | 0,43884 € | 109,71 € |
| 500 | 0,41740 € | 208,70 € |
| 1.000 | 0,39819 € | 398,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34804 € | 1.740,20 € |
| 10.000 | 0,33563 € | 3.356,30 € |
| 15.000 | 0,32910 € | 4.936,50 € |
| 25.000 | 0,32157 € | 8.039,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

