
ERA-8AEB5493V | |
|---|---|
DigiKey Part Number | P549KBCTR-ND - Tape & Reel (TR) P549KBCCT-ND - Cut Tape (CT) P549KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB5493V |
Description | RES SMD 549K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB5493V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,20680 € | 5,17 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,18460 € | 18,46 € |
| 250 | 0,17164 € | 42,91 € |
| 500 | 0,16284 € | 81,42 € |
| 1.000 | 0,15485 € | 154,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11981 € | 599,05 € |
| 10.000 | 0,11506 € | 1.150,60 € |
| 15.000 | 0,11255 € | 1.688,25 € |
| 25.000 | 0,10964 € | 2.741,00 € |
| 35.000 | 0,10787 € | 3.775,45 € |
| 50.000 | 0,10612 € | 5.306,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

