


ERA-6VRB1002V | |
|---|---|
DigiKey Part Number | 10-ERA-6VRB1002VTR-ND - Tape & Reel (TR) 10-ERA-6VRB1002VCT-ND - Cut Tape (CT) 10-ERA-6VRB1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VRB1002V |
Description | RES 10K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VRB1002V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,31940 € | 15,97 € |
| 100 | 0,30210 € | 30,21 € |
| 250 | 0,28128 € | 70,32 € |
| 500 | 0,26718 € | 133,59 € |
| 1.000 | 0,25448 € | 254,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23003 € | 1.150,15 € |
| 10.000 | 0,22147 € | 2.214,70 € |
| 15.000 | 0,21695 € | 3.254,25 € |
| 25.000 | 0,21174 € | 5.293,50 € |
| 35.000 | 0,20858 € | 7.300,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

