
ERA-6ARW753V | |
|---|---|
DigiKey Part Number | P75KBSTR-ND - Tape & Reel (TR) P75KBSCT-ND - Cut Tape (CT) P75KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW753V |
Description | RES SMD 75K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW753V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34360 € | 17,18 € |
| 100 | 0,32490 € | 32,49 € |
| 250 | 0,30260 € | 75,65 € |
| 500 | 0,28750 € | 143,75 € |
| 1.000 | 0,27390 € | 273,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24775 € | 1.238,75 € |
| 10.000 | 0,23859 € | 2.385,90 € |
| 15.000 | 0,23376 € | 3.506,40 € |
| 25.000 | 0,22819 € | 5.704,75 € |
| 35.000 | 0,22482 € | 7.868,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

