
ERA-6ARB2102V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARB2102VTR-ND - Tape & Reel (TR) 10-ERA-6ARB2102VCT-ND - Cut Tape (CT) 10-ERA-6ARB2102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB2102V |
Description | RES SMD 21K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,26920 € | 26,92 € |
| 250 | 0,25060 € | 62,65 € |
| 500 | 0,23798 € | 118,99 € |
| 1.000 | 0,22661 € | 226,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20464 € | 1.023,20 € |
| 10.000 | 0,19694 € | 1.969,40 € |
| 15.000 | 0,19287 € | 2.893,05 € |
| 25.000 | 0,18818 € | 4.704,50 € |
| 35.000 | 0,18534 € | 6.486,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

