56.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED5622V

DigiKey Part Number
P56.2KBNTR-ND - Tape & Reel (TR)
P56.2KBNCT-ND - Cut Tape (CT)
P56.2KBNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED5622V
Description
RES SMD 56.2K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED5622V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB5622VPanasonic Industry11.565P56.2KDACT-ND0,08000 €Parametric Equivalent
RNCF0805DTE56K2Stackpole Electronics Inc6.071738-RNCF0805DTE56K2CT-ND0,08000 €Direct
RG2012P-5622-B-T5Susumu5.087RG20P56.2KBCT-ND0,10000 €Upgrade
RNCF0805BTE56K2Stackpole Electronics Inc187738-RNCF0805BTE56K2CT-ND0,11000 €Upgrade
TNPW080556K2BEEAVishay Dale2.788541-4570-1-ND0,35000 €Upgrade
In-Stock: 2.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
250,08560 €2,14 €
500,08100 €4,05 €
1000,07640 €7,64 €
2500,07092 €17,73 €
5000,06714 €33,57 €
1.0000,06369 €63,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05692 €284,60 €
10.0000,05451 €545,10 €
15.0000,05323 €798,45 €
25.0000,05174 €1.293,50 €
35.0000,05084 €1.779,40 €
50.0000,04994 €2.497,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €