
ERA-6AEB6040V | |
|---|---|
DigiKey Part Number | P604DATR-ND - Tape & Reel (TR) P604DACT-ND - Cut Tape (CT) P604DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB6040V |
Description | RES SMD 604 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB6040V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04940 € | 4,94 € |
| 250 | 0,04584 € | 11,46 € |
| 500 | 0,04334 € | 21,67 € |
| 1.000 | 0,04108 € | 41,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03658 € | 182,90 € |
| 10.000 | 0,03498 € | 349,80 € |
| 15.000 | 0,03412 € | 511,80 € |
| 25.000 | 0,03313 € | 828,25 € |
| 35.000 | 0,03252 € | 1.138,20 € |
| 50.000 | 0,03192 € | 1.596,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

