
ERA-6AEB1820V | |
|---|---|
DigiKey Part Number | P182DATR-ND - Tape & Reel (TR) P182DACT-ND - Cut Tape (CT) P182DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB1820V |
Description | RES SMD 182 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB1820V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BTE182R | Stackpole Electronics Inc | 3.743 | 738-RNCF0805BTE182RCT-ND | 0,11000 € | Direct |
| RT0805BRD07182RL | YAGEO | 11.662 | YAG4840CT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04980 € | 4,98 € |
| 250 | 0,04620 € | 11,55 € |
| 500 | 0,04370 € | 21,85 € |
| 1.000 | 0,04140 € | 41,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03688 € | 184,40 € |
| 10.000 | 0,03526 € | 352,60 € |
| 15.000 | 0,03439 € | 515,85 € |
| 25.000 | 0,03339 € | 834,75 € |
| 35.000 | 0,03278 € | 1.147,30 € |
| 50.000 | 0,03217 € | 1.608,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

