
ERA-3ARW132V | |
|---|---|
DigiKey Part Number | P1.3KBETR-ND - Tape & Reel (TR) P1.3KBECT-ND - Cut Tape (CT) P1.3KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW132V |
Description | RES SMD 1.3KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW132V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,33080 € | 8,27 € |
| 50 | 0,31240 € | 15,62 € |
| 100 | 0,29550 € | 29,55 € |
| 250 | 0,27516 € | 68,79 € |
| 500 | 0,26136 € | 130,68 € |
| 1.000 | 0,24893 € | 248,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22498 € | 1.124,90 € |
| 10.000 | 0,21659 € | 2.165,90 € |
| 15.000 | 0,21217 € | 3.182,55 € |
| 25.000 | 0,20706 € | 5.176,50 € |
| 35.000 | 0,20396 € | 7.138,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

