
ERA-3ARB3162V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB3162VTR-ND - Tape & Reel (TR) 10-ERA-3ARB3162VCT-ND - Cut Tape (CT) 10-ERA-3ARB3162VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB3162V |
Description | RES SMD 31.6KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB3162V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26160 € | 6,54 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,23380 € | 23,38 € |
| 250 | 0,21756 € | 54,39 € |
| 500 | 0,20654 € | 103,27 € |
| 1.000 | 0,19657 € | 196,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17730 € | 886,50 € |
| 10.000 | 0,17053 € | 1.705,30 € |
| 15.000 | 0,16696 € | 2.504,40 € |
| 25.000 | 0,16283 € | 4.070,75 € |
| 35.000 | 0,16032 € | 5.611,20 € |
| 50.000 | 0,15785 € | 7.892,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

