ERA-3AED5112V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,16334 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02356 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.681
Unit Price: 0,08000 €
Datasheet
51.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED5112V

DigiKey Part Number
ERA-3AED5112V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3AED5112V
Description
RES SMD 51.1KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED5112V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3ARB5112VPanasonic Industry0ERA-3ARB5112V-ND0,16334 €Parametric Equivalent
RNCF0603DKE51K1Stackpole Electronics Inc0RNCF0603DKE51K1-ND0,02356 €Direct
RNCF0603DTE51K1Stackpole Electronics Inc7.681738-RNCF0603DTE51K1CT-ND0,08000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03010 €602,00 €
Unit Price without VAT:0,03010 €
Unit Price with VAT:0,03642 €