130 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB131V

DigiKey Part Number
10-ERA-3AEB131VTR-ND - Tape & Reel (TR)
10-ERA-3AEB131VCT-ND - Cut Tape (CT)
10-ERA-3AEB131VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB131V
Description
RES SMD 130 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB131V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-131-B-T5Susumu9.713RG16P130BCT-ND0,10000 €Direct
RT0603BRD07130RLYAGEO7.616YAG1522CT-ND0,08000 €Direct
RG1608N-131-W-T1Susumu1.802408-1679-1-ND0,51000 €Upgrade
In-Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05900 €0,59 €
250,05520 €1,38 €
500,05180 €2,59 €
1000,04900 €4,90 €
2500,04544 €11,36 €
5000,04300 €21,50 €
1.0000,04074 €40,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03629 €181,45 €
10.0000,03470 €347,00 €
15.0000,03385 €507,75 €
25.0000,03286 €821,50 €
35.0000,03226 €1.129,10 €
50.0000,03166 €1.583,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €