


ERA-2VRW4701X | |
|---|---|
DigiKey Part Number | 10-ERA-2VRW4701XTR-ND - Tape & Reel (TR) 10-ERA-2VRW4701XCT-ND - Cut Tape (CT) 10-ERA-2VRW4701XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VRW4701X |
Description | RES 4.7K OHM 0.05% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VRW4701X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,36160 € | 18,08 € |
| 100 | 0,34210 € | 34,21 € |
| 250 | 0,31864 € | 79,66 € |
| 500 | 0,30280 € | 151,40 € |
| 1.000 | 0,28854 € | 288,54 € |
| 5.000 | 0,26110 € | 1.305,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25150 € | 2.515,00 € |
| 20.000 | 0,24309 € | 4.861,80 € |
| 30.000 | 0,23866 € | 7.159,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

