

ERA-2AEB2260X | |
|---|---|
DigiKey Part Number | 10-ERA-2AEB2260XTR-ND - Tape & Reel (TR) 10-ERA-2AEB2260XCT-ND - Cut Tape (CT) 10-ERA-2AEB2260XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB2260X |
Description | RES SMD 226 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB2260X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB2260X | Panasonic Industry | 3.347 | P17981CT-ND | 0,45000 € | Parametric Equivalent |
| CPF0402B226RE1 | TE Connectivity Passive Product | 110 | A102716CT-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06610 € | 6,61 € |
| 250 | 0,06132 € | 15,33 € |
| 500 | 0,05806 € | 29,03 € |
| 1.000 | 0,05505 € | 55,05 € |
| 5.000 | 0,04914 € | 245,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04703 € | 470,30 € |
| 20.000 | 0,04516 € | 903,20 € |
| 30.000 | 0,04417 € | 1.325,10 € |
| 50.000 | 0,04303 € | 2.151,50 € |
| 70.000 | 0,04234 € | 2.963,80 € |
| 100.000 | 0,04165 € | 4.165,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

