22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AEB2212X

DigiKey Part Number
P22.1KDCTR-ND - Tape & Reel (TR)
P22.1KDCCT-ND - Cut Tape (CT)
P22.1KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB2212X
Description
RES SMD 22.1KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB2212X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2APB2212XPanasonic Industry8.295P17765CT-ND0,41000 €Parametric Equivalent
CPF0402B22K1E1TE Connectivity Passive Product915A102718CT-ND0,25000 €Direct
RT0402BRD0722K1LYAGEO13.416YAG4208CT-ND0,08000 €Direct
TNPW040222K1BEEDVishay Dale18.982TNP22.1KDACT-ND0,22000 €Direct
MF04R2212BTLWalsin Technology Corporation6931292-MF04R2212BTLCT-ND0,08000 €Parametric Equivalent
In-Stock: 972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07900 €0,79 €
250,07360 €1,84 €
500,06960 €3,48 €
1000,06560 €6,56 €
2500,06084 €15,21 €
5000,05760 €28,80 €
1.0000,05461 €54,61 €
5.0000,04875 €243,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04666 €466,60 €
20.0000,04481 €896,20 €
30.0000,04382 €1.314,60 €
50.0000,04269 €2.134,50 €
70.0000,04200 €2.940,00 €
100.0000,04132 €4.132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €