

ERA-1AEB112C | |
|---|---|
DigiKey Part Number | P1.1KBXTR-ND - Tape & Reel (TR) P1.1KBXCT-ND - Cut Tape (CT) P1.1KBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB112C |
Description | RES SMD 1.1K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB112C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,08060 € | 8,06 € |
| 250 | 0,07480 € | 18,70 € |
| 500 | 0,07082 € | 35,41 € |
| 1.000 | 0,06718 € | 67,18 € |
| 5.000 | 0,06006 € | 300,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05618 € | 842,70 € |
| 30.000 | 0,05410 € | 1.623,00 € |
| 45.000 | 0,05300 € | 2.385,00 € |
| 75.000 | 0,05174 € | 3.880,50 € |
| 105.000 | 0,05097 € | 5.351,85 € |
| 150.000 | 0,05021 € | 7.531,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

