Similar

ELT-3KN135B | |
|---|---|
DigiKey Part Number | ELT-3KN135B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELT-3KN135B |
Description | FIXED IND 1.1MH 30MA 32 OHM SMD |
Customer Reference | |
Detailed Description | 1.1 mH Unshielded Drum Core, Wirewound Inductor 30 mA 32Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 32Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.130" L x 0.122" W (3.30mm x 3.10mm) |
Inductance | Height - Seated (Max) 0.055" (1.40mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-102KL | Bourns Inc. | 6.792 | CM453232-102KLCT-ND | 0,25000 € | Similar |


