
ELT-3KN131B | |
|---|---|
DigiKey Part Number | PCD1401TR-ND - Tape & Reel (TR) PCD1401CT-ND - Cut Tape (CT) PCD1401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELT-3KN131B |
Description | FIXED IND 2MH 20MA 44 OHM SMD |
Customer Reference | |
Detailed Description | 2 mH Unshielded Drum Core, Wirewound Inductor 20 mA 44Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELT-3KN131B Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 44Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Inductance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELT-3KN131B | Panasonic Industry | 848 | PCD1401CT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57691 € | 2.884,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86300 € | 8,63 € |
| 100 | 0,70910 € | 70,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,95100 € | 9,51 € |
| 25 | 0,86040 € | 21,51 € |
| 50 | 0,79720 € | 39,86 € |
| 100 | 0,73860 € | 73,86 € |
| 250 | 0,66752 € | 166,88 € |
| 500 | 0,61808 € | 309,04 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

