Similar

ELL-CTV100M | |
|---|---|
DigiKey Part Number | PCD2152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-CTV100M |
Description | FIXED IND 10UH 3.9A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.9 A 17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-CTV100M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74477110 | Würth Elektronik | 78 | 732-1208-1-ND | 1,92000 € | Similar |
| SLF10165T-100M3R83PF | TDK | 15.095 | 445-6478-1-ND | 0,77000 € | Similar |



