Similar
Similar
Similar

ELL-6UH221M | |
|---|---|
DigiKey Part Number | PCD2123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6UH221M |
Description | FIXED IND 220UH 410MA 840 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 410 mA 840mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6UH221M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 840mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-221M-D | TDK | 1.589 | 445-181067-1-ND | 0,72000 € | Similar |
| IDCS5020ER221M | Vishay Dale | 0 | IDCS5020ER221M-ND | 0,78682 € | Similar |
| SLF7045T-221MR40-H | TDK | 770 | 445-3875-1-ND | 0,79000 € | Similar |




