
ELL-4LG1R0NA | |
|---|---|
DigiKey Part Number | PCD2213TR-ND - Tape & Reel (TR) PCD2213CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELL-4LG1R0NA |
Description | FIXED IND 1UH 1.9A 43 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.9 A 43mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4LG1R0NA Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±30% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMLP04B4N1R0CTAS | KYOCERA AVX | 0 | 478-LMLP04B4N1R0CTASTR-ND | 0,12578 € | Similar |
| NRS4018T1R0NDGJV | Taiyo Yuden | 3.461 | 587-3575-1-ND | 0,25000 € | Similar |
| SRN4018-1R0Y | Bourns Inc. | 0 | SRN4018-1R0YCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,26260 € | 26,26 € |
| 1.000 | 0,21594 € | 215,94 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

