Similar

ELL-4GG101M | |
|---|---|
DigiKey Part Number | PCD2212TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4GG101M |
Description | FIXED IND 100UH 250MA 2.4 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 250 mA 2.4Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4GG101M Models |
Category | Current - Saturation (Isat) 290mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.4Ohm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYS4030101M-10 | Laird-Signal Integrity Products | 20.880 | 240-2692-1-ND | 0,36000 € | Similar |


