Similar

ELL-4GG100M | |
|---|---|
DigiKey Part Number | PCD2206TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4GG100M |
Description | FIXED IND 10UH 770MA 250 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 770 mA 250mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4GG100M Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 250mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS4018T100MDGJ | Taiyo Yuden | 3.885 | 587-2886-1-ND | 0,16000 € | Similar |


