Similar

ELL-4FG2R0NA | |
|---|---|
DigiKey Part Number | PCD2188TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4FG2R0NA |
Description | FIXED IND 2UH 1.55A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 1.55 A 70mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4FG2R0NA Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1229AS-H-2R0M=P3 | Murata Electronics | 2.241 | 490-14171-1-ND | 0,50000 € | Similar |


