Upgrade
Similar

EEV-TG2A221M | |
|---|---|
DigiKey Part Number | PCE3698TR-ND - Tape & Reel (TR) PCE3698CT-ND - Cut Tape (CT) PCE3698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG2A221M |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG2A221M Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK2A221AM | Panasonic Industry | 0 | PCE4918CT-ND | 2,77000 € | Upgrade |
| EMVH101GRA221MMN0S | Chemi-Con | 19 | 565-EMVH101GRA221MMN0SCT-ND | 4,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83400 € | 18,34 € |
| 50 | 1,45920 € | 72,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,28336 € | 160,42 € |
| 250 | 1,19236 € | 298,09 € |
| 375 | 1,14645 € | 429,92 € |
| 625 | 1,09525 € | 684,53 € |
| 875 | 1,06518 € | 932,03 € |
| 1.250 | 1,03610 € | 1.295,12 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,31540 € |



