
EEV-TG1V471UQ | |
|---|---|
DigiKey Part Number | PCE3691TR-ND - Tape & Reel (TR) PCE3691CT-ND - Cut Tape (CT) PCE3691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1V471UQ |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1V471UQ Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-TG1V471M | Panasonic Industry | 492 | PCE3690CT-ND | 2,42000 € | Similar |
| EMVH350ARA471MKG5S | Chemi-Con | 5.957 | 565-2318-1-ND | 3,03000 € | Similar |
| EMVH350GRA471MLH0S | Chemi-Con | 117 | 565-EMVH350GRA471MLH0SCT-ND | 3,65000 € | Similar |
| UCZ1V471MNJ1MS | Nichicon | 162 | 493-UCZ1V471MNJ1MSCT-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08100 € | 10,81 € |
| 50 | 0,84200 € | 42,10 € |
| 100 | 0,76630 € | 76,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,69045 € | 138,09 € |
| 400 | 0,63910 € | 255,64 € |
| 600 | 0,61318 € | 367,91 € |
| 1.000 | 0,58430 € | 584,30 € |
| 1.400 | 0,56731 € | 794,23 € |
| 2.000 | 0,55090 € | 1.101,80 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

