
EEV-TG1K330P | |
|---|---|
DigiKey Part Number | PCE3675TR-ND - Tape & Reel (TR) PCE3675CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEV-TG1K330P |
Description | CAP ALUM 33UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1K330P | Panasonic Industry | 0 | PCE4102CT-ND | 1,16000 € | Direct |
| EEE-TG2A330P | Panasonic Industry | 1.234 | PCE4126CT-ND | 1,16000 € | Upgrade |
| MAL214699703E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4719PHTR-ND | 0,91028 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

