
EEV-TG1K221UM | |
|---|---|
DigiKey Part Number | PCE3674TR-ND - Tape & Reel (TR) PCE3674CT-ND - Cut Tape (CT) PCE3674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1K221UM |
Description | CAP ALUM 220UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1K221UM Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 227.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TKK221UAM | Panasonic Industry | 678 | PCE4911CT-ND | 2,63000 € | Upgrade |
| MAL214699708E3 | Vishay Beyschlag/Draloric/BC Components | 653 | 4724PHCT-ND | 4,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,63500 € | 16,35 € |
| 50 | 1,29500 € | 64,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,13576 € | 141,97 € |
| 250 | 1,05308 € | 263,27 € |
| 375 | 1,01139 € | 379,27 € |
| 625 | 0,96490 € | 603,06 € |
| 875 | 0,93755 € | 820,36 € |
| 1.250 | 0,91115 € | 1.138,94 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

