EEV-TG1A332UM is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 2,63000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,44000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,14196 €
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1A332UM

DigiKey Part Number
PCE3616TR-ND - Tape & Reel (TR)
PCE3616CT-ND - Cut Tape (CT)
PCE3616DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-TG1A332UM
Description
CAP ALUM 3300UF 20% 10V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG1A332UM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
715 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TKA332UAMPanasonic Industry010-EEE-TKA332UAMCT-ND2,63000 €Upgrade
EEE-TK1A332AMPanasonic Industry0PCE4874CT-ND2,44000 €Similar
EEV-TG1A332MPanasonic Industry0PCE3615TR-ND1,14196 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,68200 €16,82 €
501,33320 €66,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,17000 €146,25 €
2501,08540 €271,35 €
3751,04267 €391,00 €
6250,99509 €621,93 €
8750,96711 €846,22 €
1.2500,94008 €1.175,10 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:3,04920 €