Parametric Equivalent
Parametric Equivalent
Direct
Similar

EEV-FK2A680Q | |
|---|---|
DigiKey Part Number | PCE3498TR-ND - Tape & Reel (TR) PCE3498CT-ND - Cut Tape (CT) PCE3498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A680Q |
Description | CAP ALUM 68UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A680Q Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK2A680AQ | Panasonic Industry | 0 | PCE4869CT-ND | 1,57000 € | Parametric Equivalent |
| EEV-FK2A680V | Panasonic Industry | 464 | P124643CT-ND | 2,02000 € | Parametric Equivalent |
| UCD2A680MNQ1MS | Nichicon | 0 | UCD2A680MNQ1MTR-ND | 0,00000 € | Direct |
| AFK686M2AH32T-F | Cornell Dubilier Knowles | 2.732 | 338-2216-1-ND | 2,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,61890 € | 61,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,55560 € | 111,12 € |
| 400 | 0,51245 € | 204,98 € |
| 600 | 0,49063 € | 294,38 € |
| 1.000 | 0,46632 € | 466,32 € |
| 1.400 | 0,45203 € | 632,84 € |
| 2.000 | 0,43822 € | 876,44 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |





