


EEV-FK1E332V | |
|---|---|
DigiKey Part Number | 10-EEV-FK1E332VTR-ND - Tape & Reel (TR) 10-EEV-FK1E332VCT-ND - Cut Tape (CT) 10-EEV-FK1E332VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E332V |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E332V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.545 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.06 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,91100 € | 19,11 € |
| 50 | 1,52260 € | 76,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,34024 € | 167,53 € |
| 250 | 1,24612 € | 311,53 € |
| 375 | 1,19861 € | 449,48 € |
| 625 | 1,14563 € | 716,02 € |
| 875 | 1,11450 € | 975,19 € |
| 1.250 | 1,08443 € | 1.355,54 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,44850 € |

