Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FC0J470R | |
|---|---|
DigiKey Part Number | PCE3091TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC0J470R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC0J470R | Panasonic Industry | 5.452 | PCE3987CT-ND | 0,38000 € | Direct |
| EEE-FP0J470AR | Panasonic Industry | 8.579 | PCE4511CT-ND | 0,49000 € | Upgrade |
| EEE-FPC470UAR | Panasonic Industry | 4.906 | PCE4531CT-ND | 0,51000 € | Upgrade |
| EEE-HA1A470WR | Panasonic Industry | 1.488 | PCE4176CT-ND | 0,35000 € | Upgrade |
| EEE-HA1C470WR | Panasonic Industry | 17.770 | PCE4190CT-ND | 0,35000 € | Upgrade |








