100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-EB2C101M

DigiKey Part Number
PCE3578TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-EB2C101M
Description
CAP ALUM 100UF 20% 160V SMD
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-EB2C101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
583 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.866" (22.00mm)
Tolerance
±20%
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.