
EEU-TP1V152SB | |
|---|---|
DigiKey Part Number | P15716CT-ND - Cut Tape (CT) P15716TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V152SB |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V152SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.16 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1V152S | Panasonic Industry | 182 | P14917-ND | 3,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,67500 € | 26,75 € |
| 50 | 2,16060 € | 108,03 € |
| 100 | 1,99880 € | 199,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,79236 € | 448,09 € |
| 500 | 1,68898 € | 844,49 € |
| 750 | 1,63680 € | 1.227,60 € |
| 1.250 | 1,57869 € | 1.973,36 € |
| 1.750 | 1,54454 € | 2.702,95 € |
| 2.500 | 1,51155 € | 3.778,88 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,74320 € |

