
EEU-TA1H471L | |
|---|---|
DigiKey Part Number | 10-EEU-TA1H471L-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H471L |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.238 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Packaging Bulk | Impedance 55 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1H471S | Panasonic Industry | 103 | 10-EEU-TA1H471S-ND | 2,38000 € | Similar |
| B41896E6477M000 | TDK | 586 | 495-B41896E6477M000-ND | 1,74000 € | Upgrade |
| EGXE500ELL471MK25S | Chemi-Con | 11 | 565-3764-ND | 1,19000 € | Upgrade |
| UBT1H471MHD8 | Nichicon | 3.544 | UBT1H471MHD8-ND | 1,56000 € | Upgrade |
| UBW1H471MHD | Nichicon | 685 | 493-16643-ND | 1,78000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,45800 € | 14,58 € |
| 50 | 1,14960 € | 57,48 € |
| 200 | 0,97150 € | 194,30 € |
| 600 | 0,87040 € | 522,24 € |
| 1.000 | 0,83260 € | 832,60 € |
| 2.600 | 0,77438 € | 2.013,39 € |
| 5.000 | 0,74233 € | 3.711,65 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |

