
EEU-TA1E471 | |
|---|---|
DigiKey Part Number | 10-EEU-TA1E471-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E471 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1E471 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Packaging Bulk | Impedance 57 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,02200 € | 10,22 € |
| 50 | 0,79460 € | 39,73 € |
| 200 | 0,66295 € | 132,59 € |
| 600 | 0,58817 € | 352,90 € |
| 1.000 | 0,56019 € | 560,19 € |
| 2.600 | 0,51709 € | 1.344,43 € |
| 5.000 | 0,49336 € | 2.466,80 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

