2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1A222B

DigiKey Part Number
P15722CT-ND - Cut Tape (CT)
P15722TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1A222B
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1A222B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
874 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-HD1A222Panasonic Industry43P15106-ND1,50000 €Parametric Equivalent
EKMQ100ELL222MJ16SChemi-Con3.751565-EKMQ100ELL222MJ16S-ND1,02000 €Parametric Equivalent
UVY1A222MPDNichicon2.115493-16157-ND0,74000 €Parametric Equivalent
UVY1A222MPD1TDNichicon202493-12889-1-ND0,74000 €Parametric Equivalent
In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,53000 €1,53 €
100,99500 €9,95 €
500,77240 €38,62 €
1000,70190 €70,19 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,57012 €285,06 €
1.0000,53265 €532,65 €
1.5000,51375 €770,63 €
2.5000,49269 €1.231,73 €
3.5000,48031 €1.681,09 €
5.0000,46834 €2.341,70 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,85130 €