Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FS1H122 | |
|---|---|
DigiKey Part Number | P122399-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1H122 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1H122 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.656 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.32 A @ 100 kHz |
Packaging Bulk | Impedance 16 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1H122B | Panasonic Industry | 396 | P122327CT-ND | 2,52000 € | Parametric Equivalent |
| EKYA500ELL122ML25S | Chemi-Con | 32 | 565-EKYA500ELL122ML25S-ND | 2,02000 € | Parametric Equivalent |
| EKYB500ELL122ML25S | Chemi-Con | 88 | 565-EKYB500ELL122ML25S-ND | 2,64000 € | Parametric Equivalent |
| EKZN500ELL122ML25S | Chemi-Con | 165 | 565-4075-ND | 2,35000 € | Parametric Equivalent |
| UHW1H122MHD | Nichicon | 1.968 | 493-6945-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,65200 € | 16,52 € |
| 50 | 1,31000 € | 65,50 € |
| 100 | 1,20200 € | 120,20 € |
| 500 | 1,01620 € | 508,10 € |
| 1.000 | 0,95774 € | 957,74 € |
| 2.500 | 0,89540 € | 2.238,50 € |
| 5.000 | 0,85744 € | 4.287,20 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,98870 € |






