560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V561

DigiKey Part Number
P14442-ND
Manufacturer
Manufacturer Product Number
EEU-FR1V561
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.635 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Packaging
Bulk
Impedance
20 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.133
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,65000 €6,50 €
500,49660 €24,83 €
2000,40755 €81,51 €
6000,35688 €214,13 €
1.0000,33792 €337,92 €
2.6000,30871 €802,65 €
5.0000,29261 €1.463,05 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,23420 €