
EEU-FR1J181 | |
|---|---|
DigiKey Part Number | P15408-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J181 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J181 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 860.3 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.229 A @ 100 kHz |
Packaging Bulk | Impedance 35 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,61520 € | 30,76 € |
| 200 | 0,50865 € | 101,73 € |
| 600 | 0,44812 € | 268,87 € |
| 1.000 | 0,42545 € | 425,45 € |
| 2.600 | 0,39055 € | 1.015,43 € |
| 5.000 | 0,37132 € | 1.856,60 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

