120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J121B

DigiKey Part Number
P15289CT-ND - Cut Tape (CT)
P15289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J121B
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J121B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
751.1 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.073 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
45 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61000 €6,10 €
500,46480 €23,24 €
1000,41870 €41,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,33306 €166,53 €
1.0000,30849 €308,49 €
1.5000,29608 €444,12 €
2.5000,28226 €705,65 €
3.5000,27413 €959,45 €
5.0000,26627 €1.331,35 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €