
EEU-FR1H331L | |
|---|---|
DigiKey Part Number | P14460-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H331L |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H331L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.505 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1H331L | Panasonic Industry | 59 | P12399-ND | 0,99000 € | Direct |
| EEU-FM1H331LB | Panasonic Industry | 488 | 10-EEU-FM1H331LBCT-ND | 1,01000 € | Direct |
| EEU-EB1H331 | Panasonic Industry | 570 | P13133-ND | 0,88000 € | Similar |
| EEU-FR1H331LB | Panasonic Industry | 12.142 | P15377CT-ND | 1,26000 € | Parametric Equivalent |
| EEU-FS1J331L | Panasonic Industry | 1.231 | P123402-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,61480 € | 30,74 € |
| 200 | 0,50835 € | 101,67 € |
| 600 | 0,44783 € | 268,70 € |
| 1.000 | 0,42520 € | 425,20 € |
| 2.600 | 0,39031 € | 1.014,81 € |
| 5.000 | 0,37110 € | 1.855,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

